RS PRO Translucent Silicone Rubber Sheet, 1 m x 1.2m x 3 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-537
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€376.97
(exc. VAT)
€463.67
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.97 |
*price indicative
- RS Stock No.:
- 205-537
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 3mm | |
| Hardness | 60 Sha | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS approval | |
| Tensile Strength | 10MPa | |
| Elongation | 400% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 3mm | ||
Hardness 60 Sha | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS approval | ||
Tensile Strength 10MPa | ||
Elongation 400% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Translucent, 3 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering excellent sealing properties and versatility in various industrial applications. Ideal for environments requiring both high and low-temperature resistance, this translucent sheet is perfect for use in the food and pharmaceutical industries.
Features and Benefits
Excellent sealing properties: Ensures reliable performance in demanding applications
Temperature range of -60°C to +230°C: Suitable for both high and low-temperature environments
FDA 177.2600 and EC 1935/2004 compliant: Safe for use in food and pharmaceutical applications
High tear resistance: Provides durability and longevity
Good elongation at break and tensile strength: Offers flexibility and strength
Naturally electrically insulating: Ideal for electrical applications
Customisable resistance properties: Can be compounded for specific electrical resistance needs
Applications
Food industry
Pharmaceutical industry
Sealing applications
Electrical insulation
Additional Information
Fully compliant with FDA and EC standards, ensuring safety and quality in sensitive applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
