RS PRO Black Rubber Rubber Sheet, 5 m x 1.4m x 12 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-502
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€778.35
(exc. VAT)
€957.37
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €778.35 |
*price indicative
- RS Stock No.:
- 205-502
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 5m | |
| Density | 1.5g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 12mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 5m | ||
Density 1.5g/cm³ | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 12mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black, 12 mm Thickness
RS PRO Rubber Sheet is designed for a variety of industrial applications, offering a balance of flexibility and strength. Made from natural rubber and SBR, this sheet is ideal for floor and workbench use, providing a reliable surface that can withstand medium to high loads.
Features and Benefits
Flexible with good compression strength: Suitable for medium/high loads, ensuring durability and resilience.
Moderate strength: 4 MPa tensile strength and 250% elongation provide robust performance under stress.
Weathering considerations: May degrade quickly outdoors due to UV and ozone exposure, making it more suitable for indoor use.
Commercially viable: Offers a cost-effective solution for basic industrial needs.
Not suitable for oils, greases, fuels, solvents: Ensures compatibility with specific environments and applications.
Applications
Industrial flooring
Workbenches
Additional Information
Material: Natural Rubber, SBR
Colour: Black
Operating Temperature Range: -10 °C to 70 °C
Dimensions: 5 m length, 1400 mm width, 12 mm thickness
This rubber sheet is a versatile and practical choice for various industrial settings, providing a reliable and durable surface solution.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
