RS PRO Black Rubber Rubber Sheet, 10 m x 1.4m x 3 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-495
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€364.97
(exc. VAT)
€448.91
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.97 |
*price indicative
- RS Stock No.:
- 205-495
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Density | 1.5g/cm³ | |
| Length | 10m | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Density 1.5g/cm³ | ||
Length 10m | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 3mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black
This RS PRO Rubber Sheet is designed for versatile applications, offering a balance of flexibility and strength. Made from natural rubber and SBR, it is ideal for floor and workbench use, providing a reliable surface that withstands medium to high loads.
Features and Benefits
Tensile Strength: 4 MPa: Provides moderate strength for various applications
Elongation: 250%: Ensures flexibility and resilience under stress
Material: Natural Rubber, SBR: Offers a cost-effective solution for basic needs
Thickness: 3 mm: Suitable for a range of industrial uses
Maximum Operating Temperature: 70 °C: Performs well in moderate temperature environments
Minimum Operating Temperature: -10 °C: Suitable for cooler conditions
Colour: Black: Provides a professional appearance
Density: 1.5 g/cm³: Ensures durability and stability
Applications
Flooring
Work Benches
Additional Information
Not suitable for exposure to oils, greases, fuels, solvents, prolonged UV exposure, or ozone: Ensure proper application to avoid degradation
Weathering: May degrade quickly outdoors due to UV and ozone exposure
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
