RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 500 μm, 10MPa, 230 °C
- RS Stock No.:
- 205-538
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€136.51
(exc. VAT)
€167.91
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.51 |
*price indicative
- RS Stock No.:
- 205-538
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 1.2g/cm³ | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 500μm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA 177.2600 and EC 1935/2004, RoHS Compliant | |
| Elongation | 4% | |
| Tensile Strength | 10MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 1.2g/cm³ | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 500μm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA 177.2600 and EC 1935/2004, RoHS Compliant | ||
Elongation 4% | ||
Tensile Strength 10MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 1m x 1200mm
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering excellent sealing properties and flexibility. Ideal for use in both high and low-temperature environments, it is particularly suited for the food and pharmaceutical industries due to its compliance with FDA and EC standards.
Features and Benefits
Excellent sealing properties: Ensures reliable performance in demanding applications
Temperature range from -60°C to +230°C: Suitable for diverse environmental conditions
FDA 177.2600 and EC 1935/2004 compliant: Safe for use in food and pharmaceutical applications
High tear resistance and tensile strength: Durable and long-lasting
Naturally electrically insulating: Provides safety in electrical applications
Customisable resistance properties: Can be tailored for static charge resistance or signal voltage conduction
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Material: Silicone
Colour: White
Dimensions: 1m length x 1200mm width
Thickness: 0.5mm
Non-adhesive backing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
