RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 3 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-545
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€376.97
(exc. VAT)
€463.67
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.97 |
*price indicative
- RS Stock No.:
- 205-545
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Width | 1.2m | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | RoHS Compliant, FDA 177.2600 and EC 1935/2004 | |
| Elongation | 4% | |
| Tensile Strength | 10MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Width 1.2m | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals RoHS Compliant, FDA 177.2600 and EC 1935/2004 | ||
Elongation 4% | ||
Tensile Strength 10MPa | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Sheet, High Temperature Range, FDA Compliant
RS PRO Silicone Rubber Sheet is designed for applications requiring excellent sealing properties and high temperature resistance. This versatile rubber sheet is ideal for use in both food and pharmaceutical industries, providing reliable performance in demanding environments.
Features and Benefits
Excellent sealing properties: Ensures effective sealing in various applications
High and low temperature suitability: Operates effectively from -60°C to +230°C
FDA and EC compliance: Meets FDA 177.2600 and EC 1935/2004 standards for safety
High tear resistance: Offers durability and longevity in use
Naturally electrically insulating: Provides safety in electrical applications
Customisable resistance: Can be compounded for static charge resistance or signal voltage conduction
Applications
Food industry
Pharmaceutical industry
Sealing applications
Electrical insulation
Additional Information
Key standards: Fully compliant with FDA 177.2600 and EC 1935/2004
Material: Silicone, ensuring flexibility and durability
Dimensions: 1 m length, 1200 mm width, 3 mm thickness
Colour: White, suitable for food and pharmaceutical environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
