RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 2 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-543
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€286.80
(exc. VAT)
€352.76
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.80 |
*price indicative
- RS Stock No.:
- 205-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 1.2g/cm³ | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA 177.2600 and EC 1935/2004, RoHS Compliant | |
| Tensile Strength | 10MPa | |
| Elongation | 4% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 1.2g/cm³ | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 2mm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA 177.2600 and EC 1935/2004, RoHS Compliant | ||
Tensile Strength 10MPa | ||
Elongation 4% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 1m x 1200mm
RS PRO offers a high-quality silicone rubber sheet designed for demanding applications requiring excellent sealing properties. This rubber sheet is ideal for environments with extreme temperatures, ranging from -60°C to +230°C, making it suitable for both high and low-temperature applications. Its compliance with FDA 177.2600 and EC 1935/2004 standards ensures it is safe for use in food and pharmaceutical industries.
Features and Benefits
Excellent sealing properties: Provides reliable sealing in various applications
High and low temperature suitability: Operates effectively from -60°C to +230°C
FDA and EC compliant: Safe for use in food and pharmaceutical environments
High tear resistance: Durable and long-lasting performance
Good elongation at break and tensile strength: Offers flexibility and strength
Naturally electrically insulating: Suitable for electrical applications
Customisable resistance: Can be compounded for specific electrical properties
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Compliant with FDA 177.2600 and EC 1935/2004 standards
No adhesive backing included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
