RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 6 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-548
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€748.33
(exc. VAT)
€920.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €748.33 |
*price indicative
- RS Stock No.:
- 205-548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 1.2g/cm³ | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 6mm | |
| Hardness | 60 Sha | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA 177.2600 and EC 1935/2004 | |
| Elongation | 400% | |
| Tensile Strength | 10MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 1.2g/cm³ | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 6mm | ||
Hardness 60 Sha | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA 177.2600 and EC 1935/2004 | ||
Elongation 400% | ||
Tensile Strength 10MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 6 mm Thickness
RS PRO Rubber Sheet is designed for applications requiring excellent sealing properties and high performance across a wide temperature range. Made from high-quality silicone, this rubber sheet is ideal for use in the food and pharmaceutical industries, offering compliance with key safety standards.
Features and Benefits
Excellent sealing properties: Ensures reliable performance in demanding applications
Wide temperature range: Suitable for environments from -60°C to +230°C
FDA and EC compliant: Fully compliant with FDA 177.2600 and EC 1935/2004 standards, ensuring safety in food and pharmaceutical applications
High tear resistance: Provides durability and longevity
Naturally electrically insulating: Offers safety in electrical applications
Customizable resistance: Can be compounded for high resistance to static charges or low resistance for signal voltages
No resistance to oils: Not suitable for oil exposure
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Key standards: Compliant with FDA 177.2600 and EC 1935/2004
Material: Silicone, ensuring flexibility and resilience
Colour: White, suitable for clean environments
Dimensions: 1 m length, 1200 mm width, 6 mm thickness
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
