RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 1.5 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-541
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€243.17
(exc. VAT)
€299.10
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.17 |
*price indicative
- RS Stock No.:
- 205-541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 1.2g/cm³ | |
| Length | 1m | |
| Width | 1.2m | |
| Adhesive Backing | No | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS approval, RoHS Compliant | |
| Elongation | 4% | |
| Tensile Strength | 10MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 1.2g/cm³ | ||
Length 1m | ||
Width 1.2m | ||
Adhesive Backing No | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS approval, RoHS Compliant | ||
Elongation 4% | ||
Tensile Strength 10MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 1.5 mm Thickness
RS PRO offers a high-quality silicone rubber sheet designed for applications requiring excellent sealing properties and durability. This rubber sheet is ideal for use in environments with varying temperatures, providing reliable performance from -60°C to 230°C. Its compliance with FDA and EC standards makes it suitable for food and pharmaceutical industries.
Features and Benefits
Excellent sealing properties: Ensures effective sealing in various applications
High and low temperature suitability: Operates efficiently from -60°C to 230°C
FDA and EC compliance: Safe for use in food and pharmaceutical industries
High tear resistance: Provides durability and longevity
Good elongation at break and tensile strength: Offers flexibility and strength
Naturally electrically insulating: Ideal for electrical applications
Customizable resistance: Can be compounded for specific electrical resistance needs
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Key standards: Compliant with FDA 177.2600 and EC 1935/2004 standards
Material: Made from high-quality silicone
Colour: White, ensuring visibility and cleanliness in sensitive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
