RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 5 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-547
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€620.34
(exc. VAT)
€763.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.34 |
*price indicative
- RS Stock No.:
- 205-547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 5mm | |
| Hardness | 60 Sha | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS approval for use with food and drink | |
| Elongation | 400% | |
| Tensile Strength | 10MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 5mm | ||
Hardness 60 Sha | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS approval for use with food and drink | ||
Elongation 400% | ||
Tensile Strength 10MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 5 mm Thickness
RS PRO silicone rubber sheets are designed for applications requiring excellent sealing properties and temperature resistance. Ideal for use in the food and pharmaceutical industries, these sheets provide reliable performance in both high and low temperature environments.
Features and Benefits
Excellent sealing properties: Ensures effective sealing in various applications
High and low temperature suitability: Operates efficiently from -60°C to +230°C
FDA and EC compliance: Meets FDA 177.2600 and EC 1935/2004 standards for safety
High tear resistance: Offers durability and longevity in demanding conditions
Naturally electrically insulating: Provides safety in electrical applications
Customizable conductivity: Can be compounded for specific electrical resistance needs
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Fully compliant with FDA 177.2600 and EC 1935/2004 standards, ensuring suitability for food and pharmaceutical use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
