RS PRO Black Rubber Rubber Sheet, 5 m x 1.4m x 10 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-501
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€638.76
(exc. VAT)
€785.67
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.76 |
*price indicative
- RS Stock No.:
- 205-501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Density | 1.5g/cm³ | |
| Length | 5m | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Density 1.5g/cm³ | ||
Length 5m | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black
This RS PRO Rubber Sheet is designed for versatile applications, providing a reliable solution for flooring and workbench surfaces. Made from natural rubber and SBR, it offers flexibility and moderate strength, making it suitable for medium to high load applications.
Features and Benefits
Tensile Strength: 4 MPa: Ensures durability and resistance to wear and tear
Elongation: 250%: Provides excellent flexibility for various applications
Material: Natural Rubber, SBR: Offers a balance of flexibility and strength
Thickness: 10 mm: Suitable for heavy-duty use, providing cushioning and protection
Maximum Operating Temperature: 70 °C: Suitable for a range of environments
Minimum Operating Temperature: -10 °C: Can be used in colder conditions
Weathering: May degrade quickly outdoors due to UV and ozone, not suitable for prolonged exposure
Applications
Flooring
Work Benches
Additional Information
Not suitable for: Oils, greases, fuels, solvents, prolonged UV exposure, or ozone
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
