RS PRO Black Rubber Rubber Sheet, 10 m x 1.4m x 2 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-494
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€231.61
(exc. VAT)
€284.88
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.61 |
*price indicative
- RS Stock No.:
- 205-494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 10m | |
| Density | 1.5g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 10m | ||
Density 1.5g/cm³ | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 2mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black, 2 mm Thickness
RS PRO Rubber Sheet is designed to meet basic industrial needs while remaining commercially viable. Made from natural rubber and SBR, this sheet provides flexibility and good compression strength, making it suitable for medium to high load applications. Its moderate tensile strength and elongation properties ensure reliable performance in various settings.
Features and Benefits
Ideal for basic needs: Offers a cost-effective solution for general applications
Flexible with good compression strength: Suitable for medium to high load applications
Moderate strength: 4 MPa tensile strength and 250% elongation for reliable performance
Not suitable for certain substances: Avoid use with oils, greases, fuels, solvents, prolonged UV exposure, or ozone
Weathering considerations: May degrade quickly outdoors due to UV and ozone exposure
Applications
Flooring
Work benches
Additional Information
Material: Natural Rubber, SBR
Colour: Black
Dimensions: Length 10 m, Width 1400 mm, Thickness 2 mm
Operating Temperature: -10 °C to 70 °C
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
