Schneider Electric BMXD Series PLC Expansion Module, 48V
- RS Stock No.:
- 288-7156
- Distrelec Article No.:
- 303-08-191
- Mfr. Part No.:
- BMXDAI1603
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€285.20
(exc. VAT)
€350.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.20 |
*price indicative
- RS Stock No.:
- 288-7156
- Distrelec Article No.:
- 303-08-191
- Mfr. Part No.:
- BMXDAI1603
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | BMXD | |
| Product Type | PLC Expansion Module | |
| Supply Voltage | 48V | |
| Number of I/Os | 16 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH, RoHS, WEEE | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series BMXD | ||
Product Type PLC Expansion Module | ||
Supply Voltage 48V | ||
Number of I/Os 16 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH, RoHS, WEEE | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete input module is designed to provide efficient and reliable input control for various applications. With 16 isolated inputs and a voltage range of 48V AC, this module ensures smooth operation and compatibility with different sensors. The module also features LED indicators for easy diagnostics and monitoring, making it a versatile and essential component for automation systems.
Input compatibility with 2 wire proximity sensors conforming to IEC standards
Voltage detection threshold for sensor fault indication
Multiple protection features including fuse per group of channels
Related links
- Schneider Electric BMXD Series PLC Expansion Module, 48V
- Schneider Electric BMXD Series PLC Expansion Module, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 120V
- Schneider Electric BMXD Series PLC Expansion Module, 240V
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric BMXF Series PLC Expansion Module
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
