NEOFEU NUSL2ECO Safety Harness, 140 kg Max, Universal
- RS Stock No.:
- 142-826
- Mfr. Part No.:
- NUSL2ECO
- Manufacturer:
- NEOFEU
Subtotal (1 unit)*
€31.98
(exc. VAT)
€39.34
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.98 |
*price indicative
- RS Stock No.:
- 142-826
- Mfr. Part No.:
- NUSL2ECO
- Manufacturer:
- NEOFEU
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Safety Harness | |
| Harness Size | Universal | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Shoulder | |
| Harness Colour | Orange | |
| Harness Material | Polypropylene | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Safety Harness | ||
Harness Size Universal | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Shoulder | ||
Harness Colour Orange | ||
Harness Material Polypropylene | ||
Standards/Approvals EN 361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The NEOFEU Harness with two fall arrest attachment points in the back, either on the steel D ring or on the extension strap, and one fall arrest attachment point in the front by connecting the 2 webbing loops.
Certification : EN 361
Simultaneous shoulder and legs straps adjustment through zinc plated male-female quick buckles
Front fall arrest attachment point on web loops to connect together
Secondary chest strap 25 mm wide
Related links
- KRATOS SAFETY FA1030400 Safety Harness Universal
- JSP FAR0212 Safety Harness Universal
- KRATOS SAFETY FA1041400 Safety Harness Universal
- KRATOS SAFETY FA1030300 Safety Harness Universal
- KRATOS SAFETY FA1090300 Safety Harness Universal
- KRATOS SAFETY FA1030200 Safety Harness Universal
- NEOFEU NUS97..S Safety Harness S
- NEOFEU NUS95..XL Safety Harness XL
