KRATOS SAFETY FA1030300 Safety Harness, 140 kg Max, Universal
- RS Stock No.:
- 142-852
- Mfr. Part No.:
- FA1030300
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€221.75
(exc. VAT)
€272.75
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.75 |
*price indicative
- RS Stock No.:
- 142-852
- Mfr. Part No.:
- FA1030300
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | Universal | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Automatic | |
| Hi-Vis | Yes | |
| Harness Points | 2 | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002, EN 813:2008, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size Universal | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Automatic | ||
Hi-Vis Yes | ||
Harness Points 2 | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002, EN 813:2008, EN 358:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Full body harness with orange high visibility work vest, It has 2 chest attachment textile loops and a dorsal attachment D-Ring for fall arrest. this harness has Ideally positioned sit-strap for extended comfort and breathable mesh, reflective strips down the front for visibility and durable zipper
Adjustable shoulder
Thigh straps
Related links
- KRATOS SAFETY FA1030400 Safety Harness Universal
- KRATOS SAFETY FA1030200 Safety Harness Universal
- KRATOS SAFETY FA1041400 Safety Harness Universal
- KRATOS SAFETY FA1090300 Safety Harness Universal
- KRATOS SAFETY FA1010500 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010300 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011000 Fall Arrest Harness Universal
- KRATOS SAFETY FA1021200 Fall Arrest Harness Universal
