KRATOS SAFETY FA1030200 Safety Harness, 140 kg Max, Universal

Subtotal (1 unit)*

€221.75

(exc. VAT)

€272.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.75

*price indicative

RS Stock No.:
142-850
Mfr. Part No.:
FA1030200
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

Universal

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Hi-Vis

Yes

Harness Material

Polyester

Harness Points

2

Standards/Approvals

EN 471 class 2.2

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Full body harness with yellow high visibility work vest , It has thigh straps have automatic buckles. Ideally positioned sit-strap for extended comfort and breathable mesh, reflective strips down the front for visibility and durable zipper.

Adjustable shoulder

Thigh straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy