KRATOS SAFETY FA1041400 Safety Harness, 140 kg Max, Universal

Subtotal (1 unit)*

€57.62

(exc. VAT)

€70.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.62

*price indicative

RS Stock No.:
142-854
Mfr. Part No.:
FA1041400
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Safety Harness

Harness Size

Universal

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Buckle Type

Automatic

Harness Material

Polyester

Standards/Approvals

EN 361:2002, EN 1497:2007

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Belt for self-rescuer respirator in confined spaces, This belt can be adapted on any kind of harness. Carrying strap allowing the installation of most of the self-rescuer respirators. The self-rescuer case will slide on the carrying strap through one hand only and shift from lateral to ventral position to facilitate the positioning of the respiratory mask.

Optimum width comfort pad to provide sufficient lumbar support

Closure through automatic ventral buckle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy