KRATOS SAFETY FA1090300 Safety Harness, 140 kg Max, Universal
- RS Stock No.:
- 142-856
- Mfr. Part No.:
- FA1090300
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€19.29
(exc. VAT)
€23.73
(inc. VAT)
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.29 |
*price indicative
- RS Stock No.:
- 142-856
- Mfr. Part No.:
- FA1090300
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | Universal | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 354:2010 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size Universal | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Harness Material Polyester | ||
Standards/Approvals EN 354:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Removable extension band with D-ring, it is to be fixed on the harness dorsal D-ring through the quick link.
Length is 40 cm
Compliance EN 354 2010
Related links
- KRATOS SAFETY FA1030400 Safety Harness Universal
- KRATOS SAFETY FA1041400 Safety Harness Universal
- KRATOS SAFETY FA1030300 Safety Harness Universal
- KRATOS SAFETY FA1030200 Safety Harness Universal
- KRATOS SAFETY FA1021100 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010300 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011000 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010200 Fall Arrest Harness Universal
