RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS Stock No.:
- 839-408
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.89 |
*price indicative
- RS Stock No.:
- 839-408
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 900mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | RB-483A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 900mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series RB-483A | ||
- COO (Country of Origin):
- CN
The RS PRO locking SATA v3 data cable ensures reliable connectivity for high-speed data transfer, designed specifically for optimal performance in data-intensive environments.
SATA revision 3 offers transfer speeds of 6Gb/s, doubling the data rate of earlier versions
Straight connector styles on both ends facilitate easy installation in Compact spaces
Constructed with Durable PVC outer sheath, ensuring longevity and reliability
Length of 90cm provides flexibility in setup without excessive cabling
Related links
- RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- RS PRO Female SATA to Female SATA SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- RS PRO Female Molex to Female SATA SATA Cable, 150 mm
- RS PRO Female Molex to Female SATA SATA Cable, 850 mm
