RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- RS Stock No.:
- 839-443
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€7.91
(exc. VAT)
€9.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.91 |
*price indicative
- RS Stock No.:
- 839-443
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 450mm | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Red | |
| Series | CDL-404 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 450mm | ||
Standards/Approvals UKCA | ||
Jacket Colour Red | ||
Series CDL-404 | ||
- COO (Country of Origin):
- CN
The RS PRO data cable is a Crucial component for connecting internal SATA devices, facilitating seamless data transfer between your SATA hard drive and the PC motherboard with its efficient 0.45-metre length.
Designed for SATA data connections, ensuring reliable performance
Straight connector style on both ends for easy installation
Constructed with a Durable PVC outer sheath for enhanced longevity
Features a striking red colour for easy identification in setups
Related links
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 450 mm
- RS PRO Male SATA to Male SATA SATA Cable, 450 mm
- RS PRO Female SATA to Female SATA SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- RS PRO Female SATA to Female SATA SATA Cable, 900 mm
