STMicroelectronics 45V 30A, Dual Schottky Diode, 3-Pin TOP-3I STPS3045CPI
- RS Stock No.:
- 250-599
- Mfr. Part No.:
- STPS3045CPI
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 250-599
- Mfr. Part No.:
- STPS3045CPI
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TOP-3I | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TOP-3I | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
Related links
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- Vishay 45V 20A 3-Pin TO-220AB VS-20CTQ045-N3
- Diodes Inc 45V 10A 3-Pin TO-220F MBRF2045CT-JT
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
