ROHM 40 V 20 A Diode Schottky 3-Pin D2PAK RBR40NS40ATL
- RS Stock No.:
- 780-646
- Mfr. Part No.:
- RBR40NS40ATL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€15.90
(exc. VAT)
€19.55
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €3.18 | €15.90 | - |
| 25 + | €3.116 | €15.58 | 2% |
*price indicative
- RS Stock No.:
- 780-646
- Mfr. Part No.:
- RBR40NS40ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263S | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Schottky | |
| Series | RBR40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 430μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 4.7mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263S | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Schottky | ||
Series RBR40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 430μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Width 9.2mm | ||
Standards/Approvals RoHS Compliant | ||
Height 4.7mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode provides high-efficiency rectification for switching power supplies. Manufactured by ROHM Semiconductor, this dual-element diode array features a common cathode configuration is designed for space-saving power conversion.
Diode Array with 1 pair common cathode
100 V repetitive Peak reverse voltage
10 A average rectified forward current
5 A current capacity per element
Related links
- ROHM 40 V 20 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE40ATL
- ROHM 40 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin D2PAK STPS10L40CG-TR
- ROHM 40 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
