DiodesZetex 300 V 40 A Diode Schottky Rectifier 3-Pin D2PAK SBR40U300CTB

Get a bulk buy discount

Add 250 more to save €9.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

€72.50

(exc. VAT)

€89.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.45€72.50-
250 - 450€1.414€70.70€9.00
500 +€1.377€68.85€36.50

*price indicative

RS Stock No.:
121-9614
Mfr. Part No.:
SBR40U300CTB
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Common Cathode

Series

40A SBR

Rectifier Type

Schottky Rectifier

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

920mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50mA

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

175°C

Height

10.66mm

Standards/Approvals

No

Width

9.65mm

Length

10.66mm

Automotive Standard

AEC

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy