DiodesZetex 300 V 60 A Diode Schottky Rectifier 3-Pin TO-220AB SBR60A300CT
- RS Stock No.:
- 169-7412
- Mfr. Part No.:
- SBR60A300CT
- Manufacturer:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-7412
- Mfr. Part No.:
- SBR60A300CT
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Common Cathode | |
| Series | 60A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 235A | |
| Maximum Forward Voltage Vf | 940mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Width | 10.66mm | |
| Height | 16.51mm | |
| Standards/Approvals | No | |
| Length | 16.51mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Common Cathode | ||
Series 60A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 235A | ||
Maximum Forward Voltage Vf 940mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Width 10.66mm | ||
Height 16.51mm | ||
Standards/Approvals No | ||
Length 16.51mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 300 V 60 A Diode Barrier 3-Pin TO-220AB SBR60A300CT
- DiodesZetex 300 V 40 A Diode Barrier 3-Pin D2PAK SBR40U300CTB
- DiodesZetex 300 V 30 A Diode Barrier 3-Pin TO-220F SBR30300CTFP
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2030
- DiodesZetex 100 V 20 A Diode Barrier 3-Pin TO-220AB SBR20100CT
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220AB V60100C-E3/4W
- STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247
