onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0340P2T5G

Subtotal (1 reel of 8000 units)*

€208.00

(exc. VAT)

€256.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.026€208.00

*price indicative

RS Stock No.:
163-0792
Mfr. Part No.:
NSR0340P2T5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-923

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

560mV

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

20μA

Peak Reverse Recovery Time trr

3ns

Maximum Operating Temperature

125°C

Length

850μm

Width

650μm

Standards/Approvals

No

Height

400μm

Automotive Standard

No

COO (Country of Origin):
CN

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy