IXYS 1.2 kV 30 A Diode Switching 2-Pin TO-247AD DHG30I1200HA
- RS Stock No.:
- 168-4533
- Mfr. Part No.:
- DHG30I1200HA
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€97.47
(exc. VAT)
€119.88
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €3.249 | €97.47 |
*price indicative
- RS Stock No.:
- 168-4533
- Mfr. Part No.:
- DHG30I1200HA
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 2.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 2.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 21.46mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1200 V 30 A Diode Switching 2-Pin TO-247AD DHG30I1200HA
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 109 A Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 20 A High Performance Fast Recovery Diode Switching 2-Pin TO-247AD
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247AD DSEI60-12A
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247AD DSEI30-12A
- IXYS 1200 V 109 A Diode Switching 2-Pin TO-247AD DSEI120-12A
