STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
- RS Stock No.:
- 168-5862
- Mfr. Part No.:
- STTH15AC06FP
- Manufacturer:
- STMicroelectronics
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€42.70
(exc. VAT)
€52.50
(inc. VAT)
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.854 | €42.70 | - |
| 500 - 1200 | €0.809 | €40.45 | 5% |
| 1250 + | €0.767 | €38.35 | 10% |
*price indicative
- RS Stock No.:
- 168-5862
- Mfr. Part No.:
- STTH15AC06FP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH15 | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.9V | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 55ns | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Diameter | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH15 | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.9V | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 55ns | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Height 16.4mm | ||
Diameter 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK STTH15RQ06G-TR
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220 STTH12R06FP
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
