STMicroelectronics 1 kV 30 A Diode High Voltage 2-Pin TO-220AC STTH3010D

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€97.80

(exc. VAT)

€120.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.956€97.80
250 - 450€1.907€95.35
500 +€1.854€92.70

*price indicative

RS Stock No.:
168-7912
Mfr. Part No.:
STTH3010D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

STTH3010

Diode Configuration

Single

Rectifier Type

High Voltage

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

2V

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Peak Reverse Recovery Time trr

100ns

Maximum Operating Temperature

175°C

Length

10.4mm

Height

15.75mm

Width

4.6mm

Standards/Approvals

RoHS

Diameter

3.55mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy