onsemi 45 V 15 A Diode Schottky 3-Pin TO-220 MBR1545CTG
- RS Stock No.:
- 184-4244
- Mfr. Part No.:
- MBR1545CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €56.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€34.10
(exc. VAT)
€41.95
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 May 2027
- Plus 100 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.682 | €34.10 | - |
| 500 - 950 | €0.569 | €28.45 | €56.50 |
| 1000 + | €0.555 | €27.75 | €127.00 |
*price indicative
- RS Stock No.:
- 184-4244
- Mfr. Part No.:
- MBR1545CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.79mm | |
| Height | 14.79mm | |
| Length | 10.55mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Operating Temperature 150°C | ||
Width 4.79mm | ||
Height 14.79mm | ||
Length 10.55mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- VN
This Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.
Center-Tap Configuration
Guardring for Stress Protection
Low Forward Voltage
150 C Operating Junction Temperature
Guaranteed Reverse Avalanche
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Shipped 50 units per plastic tube
Pb-Free Packages are Available
Related links
- onsemi 45 V 15 A Diode Switching 3-Pin D2PAK MBRB1545CTT4G
- onsemi 45 V 30 A Diode Schottky 3-Pin D2PAK MBRB2545CTT4G
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CB
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK RBQ15BGE45ATL
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin D2PAK MBRS1545CT RN
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin SMPC4 TSUP15M45SH
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
