onsemi 650 V 50 A Automotive Smart Power Module 27-Pin DIP NFVA35065L32
- RS Stock No.:
- 189-0250
- Mfr. Part No.:
- NFVA35065L32
- Manufacturer:
- onsemi
Subtotal (1 tube of 60 units)*
€1,880.16
(exc. VAT)
€2,312.58
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 + | €31.336 | €1,880.16 |
*price indicative
- RS Stock No.:
- 189-0250
- Mfr. Part No.:
- NFVA35065L32
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Automotive Smart Power Module | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | ASPM 27 | |
| Pin Count | 27 | |
| Maximum Forward Voltage Vf | 2.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 0.15μs | |
| Width | 26.8mm | |
| Standards/Approvals | Pb-Free and RoHS | |
| Length | 44mm | |
| Height | 7mm | |
| Automotive Standard | AEC-Q324 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Automotive Smart Power Module | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series ASPM 27 | ||
Pin Count 27 | ||
Maximum Forward Voltage Vf 2.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 0.15μs | ||
Width 26.8mm | ||
Standards/Approvals Pb-Free and RoHS | ||
Length 44mm | ||
Height 7mm | ||
Automotive Standard AEC-Q324 | ||
Series connection of 2 elements in a small-size package
Small Inter terminal Capacitance (C = 0.23 pF typ)
Small Forward Series Resistance (rs = 2.5 Ω typ)
Pb-Free, Halogen Free
PPAP Capable
MCP3 package is pin-compatible with SC-70
Improving the mounting efficiency greatly.
Suitable for Level detector
Suitable for UHF band
Environmental Consideration
Suitable for Automotive Applications
Substitution from SC-70 is possible
Applications
Auto Gain Control for Radio
End Products
Auto Gain Control (AGC) for Automotive Radio Antenna
Automotive Audio Tuner
Related links
- onsemi 650 V 50 A Automotive Smart Power Module 27-Pin DIP NFVA35065L32
- onsemi 30 A 600 V Surface
- onsemi NFAQ1560R43TL 30 A 600 V Surface
- onsemi NFAL5065L4B 50 A 650 V Through Hole
- onsemi NFAL5065L4BT 50 A 650 V Through Hole
- onsemi 15 A 600 V Through Hole
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- Infineon 20 A 3.21 V Through Hole
