STMicroelectronics 40 V 20 A Diode Schottky 3-Pin D2PAK STPS10L40CG-TR
- RS Stock No.:
- 189-4455
- Mfr. Part No.:
- STPS10L40CG-TR
- Manufacturer:
- STMicroelectronics
Add 100 more to save 32%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
- Shipping from 01 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.865 | €8.65 | - |
| 100 - 490 | €0.588 | €5.88 | 32% |
| 500 - 990 | €0.485 | €4.85 | 43% |
| 1000 - 1990 | €0.448 | €4.48 | 48% |
| 2000 + | €0.418 | €4.18 | 51% |
*price indicative
- RS Stock No.:
- 189-4455
- Mfr. Part No.:
- STPS10L40CG-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | STPS10L40C | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 0.93mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Length | 10.55mm | |
| Height | 4.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series STPS10L40C | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 25mA | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Diameter 0.93mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Length 10.55mm | ||
Height 4.35mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin D2PAK STPS10L40CG-TR
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin TO-220AB STPS10L40CSF
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
- ROHM 40 V 20 A Diode Schottky 3-Pin D2PAK RBR40NS40ATL
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20H100CG
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54CFILM
