STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK STTH30R04G-TR
- RS Stock No.:
- 189-4335
- Mfr. Part No.:
- STTH30R04G-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€15.90
(exc. VAT)
€19.55
(inc. VAT)
- Plus 910 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.18 | €15.90 |
| 50 - 120 | €2.896 | €14.48 |
| 125 + | €2.414 | €12.07 |
*price indicative
- RS Stock No.:
- 189-4335
- Mfr. Part No.:
- STTH30R04G-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STTH30R04 | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.45V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Diameter | 3.55mm | |
| Height | 4.37mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STTH30R04 | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.45V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Diameter 3.55mm | ||
Height 4.37mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK STTH803G-TR
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK VS-ETU1506S-M3
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA
