STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
- RS Stock No.:
- 189-4360
- Mfr. Part No.:
- STTH4R02UY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.61
(exc. VAT)
€3.21
(inc. VAT)
In Stock
- Plus 4,610 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.261 | €2.61 |
| 100 - 490 | €0.168 | €1.68 |
| 500 - 990 | €0.127 | €1.27 |
| 1000 - 2490 | €0.114 | €1.14 |
| 2500 + | €0.107 | €1.07 |
*price indicative
- RS Stock No.:
- 189-4360
- Mfr. Part No.:
- STTH4R02UY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH4 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH4 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Length 4.6mm | ||
Height 2.45mm | ||
Automotive Standard AEC-Q101 | ||
This device uses ST's new 200 V planar Pt doping technology, and it is especially suited for switching mode base drive and transistor circuits. Packaged in SMB, SMC and DPAK, it is intended for use in low voltage, high frequency inverters, freewheeling and polarity protection in automotive applications.
Very low conduction losses
Negligible switching losses
Low forward and reverse recovery times
High junction temperature
PPAP capable
Related links
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
- STMicroelectronics 200 V 1.5 A Diode Fast Recovery 2-Pin DO-214AA STTH1R02U
- STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123 STTH1R02ZF
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA STTH3R04U
