DiodesZetex 600 V 1 A Diode General Purpose 2-Pin SOD-123F SF1JWF-7
- RS Stock No.:
- 213-9276
- Mfr. Part No.:
- SF1JWF-7
- Manufacturer:
- DiodesZetex
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.80
(exc. VAT)
€15.75
(inc. VAT)
- Plus 1,400 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.256 | €12.80 | - |
| 100 - 200 | €0.224 | €11.20 | 12% |
| 250 - 450 | €0.219 | €10.95 | 14% |
| 500 - 950 | €0.199 | €9.95 | 22% |
| 1000 + | €0.179 | €8.95 | 30% |
*price indicative
- RS Stock No.:
- 213-9276
- Mfr. Part No.:
- SF1JWF-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | SF1JWF | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 3.7mm | |
| Height | 1.15mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series SF1JWF | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 3.7mm | ||
Height 1.15mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- DiodesZetex 600 V 1 A Diode General Purpose 2-Pin SOD-123F SF1JWF-7
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
- DiodesZetex 600 V 1 A Diode General Purpose 2-Pin PowerDI123 DFLR1600-7
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC DTH3006FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- DiodesZetex 600 V 2 A Diode General Purpose 2-Pin DO-214AA S2J
- DiodesZetex 600 V 3 A Diode General Purpose 2-Pin DO-214AB S3J-13-F
- DiodesZetex 600 V 1 A Diode General Purpose 2-Pin DO-214AC S1J-13-F
