ROHM 100 V 6 A Diode Recovery 2-Pin TUMD2M RF05VYM1SFHTR

Subtotal (1 reel of 3000 units)*

€204.00

(exc. VAT)

€252.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.068€204.00

*price indicative

RS Stock No.:
215-9897
Mfr. Part No.:
RF05VYM1SFHTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TUMD2M

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Recovery

Pin Count

2

Maximum Forward Voltage Vf

980mV

Maximum Operating Temperature

150°C

Height

800μm

Length

2.5mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

The Rohm 100V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in high frequency rectification application.

High reliability

Low VF

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in high frequency rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy