ROHM 100 V 6 A Diode Recovery 2-Pin TUMD2M RF05VYM1SFHTR
- RS Stock No.:
- 215-9898
- Mfr. Part No.:
- RF05VYM1SFHTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- Plus 2,450 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.161 | €8.05 |
| 100 - 200 | €0.076 | €3.80 |
| 250 - 450 | €0.074 | €3.70 |
| 500 - 950 | €0.072 | €3.60 |
| 1000 + | €0.071 | €3.55 |
*price indicative
- RS Stock No.:
- 215-9898
- Mfr. Part No.:
- RF05VYM1SFHTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TUMD2M | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 980mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 2.5mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TUMD2M | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 980mV | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 2.5mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm 100V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in high frequency rectification application.
High reliability
Low VF
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in high frequency rectification application.
Related links
- ROHM 100 V 6 A Diode Recovery 2-Pin TUMD2M RF05VYM1SFHTR
- ROHM 100 V 0.7 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VAM100TR
- ROHM 100 V 0.7 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VYM100FHTR
- ROHM 100 V 500 mA Diode General Purpose 2-Pin TUMD2M RF05VAM1STR
- Vishay 100 V 12 A Diode Recovery 2-Pin DO-4 VS-12FR10
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4002
- ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-60FHTR
