STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK HV STPSC10H12G2-TR
- RS Stock No.:
- 219-4232
- Mfr. Part No.:
- STPSC10H12G2-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-4232
- Mfr. Part No.:
- STPSC10H12G2-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | D2PAK HV | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 2.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10mm | |
| Height | 4.3mm | |
| Length | 15.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type D2PAK HV | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 2.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 10mm | ||
Height 4.3mm | ||
Length 15.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics 10 A, 1200 V Sic diode is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature. Housed in D2PAK HV, this diode is perfectly suited for a usage in PFC applications, in OBC, DC/DC for EV, easing the compliance to IEC-60664-1. The STPSC10H12G2-TR will boost performances in hard switching conditions. Its high forward surge capability ensures good robustness during transient phases.
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
Operating Tj from -40 °C to 175 °C
Low VF
D²PAK HV creepage distance (anode to cathode) = 5.38 mm min.
ECOPACK2 compliant
Related links
- STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK STPSC10H12G2-TR
- STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK STPSC10H12G2Y-TR
- STMicroelectronics 1.2 kV 20 A Diode 2-Pin D2PAK STPSC20H12G-TR
- STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
- STMicroelectronics 1.2 kV 10 A Diode 3-Pin DPAK STPSC10H12B2-TR
- STMicroelectronics 1.2 kV 20 A Diode 3-Pin D2PAK STPSC20H12G2-TR
- STMicroelectronics 1.2 kV 15 A Diode 2-Pin DPAK HV STPSC15H12G2-TR
- STMicroelectronics 1.2 kV 15 A Diode 2-Pin DPAK HV STPSC15H12G2Y-TR
