ROHM 40 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE40ATL

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.98

(exc. VAT)

€15.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.298€12.98-
50 - 90€1.273€12.731%
100 - 240€1.008€10.0822%
250 - 990€0.989€9.8923%
1000 +€0.72€7.2044%

*price indicative

Packaging Options:
RS Stock No.:
223-6265
Mfr. Part No.:
RBR15BGE40ATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

240μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Length

6.8mm

Height

2.3mm

Standards/Approvals

No

Width

6.4mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 40 V.

High reliability

Power mold type

Cathode common dual type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy