Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- RS Stock No.:
- 249-6972
- Mfr. Part No.:
- BAS4004E6433HTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€590.00
(exc. VAT)
€730.00
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | €0.059 | €590.00 | - |
| 20000 + | €0.058 | €580.00 | 1% |
*price indicative
- RS Stock No.:
- 249-6972
- Mfr. Part No.:
- BAS4004E6433HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-23-3 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1mm | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-23-3 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1mm | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon general-purpose diode is high-speed switching high-level detecting and mixing. It gives circuit protection.
Voltage clamping
Pb-free
250 mW power dissipation
Related links
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
