Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23 BAS4005E6327HTSA1

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.20

(exc. VAT)

€3.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.32€3.20-
100 - 490€0.304€3.045%
500 - 990€0.292€2.928%
1000 - 2490€0.28€2.8012%
2500 +€0.176€1.7645%

*price indicative

Packaging Options:
RS Stock No.:
249-6975
Distrelec Article No.:
304-40-470
Mfr. Part No.:
BAS4005E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Schottky Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1μA

Maximum Operating Temperature

150°C

Width

1mm

Height

2.4mm

Standards/Approvals

RoHS

Length

2.9mm

Automotive Standard

AEC-Q101

Infineon BAS40 Series Schottky Diode, 120mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAS4005E6327HTSA1


This Schottky diode is a surface-mount dual-diode device designed for high-speed rectification and low-loss switching in electronic assemblies. It combines two diodes with a common cathode arrangement in a Compact SOT-23 package, operating across a wide temperature span for use in demanding environments and meeting RoHS and automotive qualification standards.

Features and Benefits:


• Peak reverse voltage rating of 40 V protects against transient reversals
• Low forward voltage of 1000 mV reduces conduction losses under load
• Continuous forward current capability of 120 mA supports light power rails
• Very low reverse leakage of 1 μA minimises standby losses
• High non-repetitive surge tolerance of 200 mA handles transient events
• Qualified to AEC‑Q101 for automotive use in rugged conditions

Applications


• Suitable for polarity protection in low-current power supplies
• Used with logic-level power rails requiring fast switching
• Ideal for automotive sensor and control circuits
• Can be used for rectification in Compact DC-DC converters
• Used for reverse-voltage protection in portable electronics

What mounting style does it require?


It is a surface-mount component intended for PCB soldering in SOT-23 footprints.

What temperature range can it operate within?


It functions across an ambient range from −55 °C up to 150 °C.

How is the device configured internally?


It contains two diodes arranged as a common cathode pair allowing a shared cathode connection.

Which standards and environmental requirements does it meet?


It conforms to RoHS restrictions and meets AEC‑Q101 automotive qualification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy