Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
- RS Stock No.:
- 249-7017
- Distrelec Article No.:
- 304-40-480
- Mfr. Part No.:
- BAT64E6327HTSA1
- Manufacturer:
- Infineon
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
- 26,990 unit(s) shipping from 18 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.182 | €1.82 | - |
| 100 - 490 | €0.174 | €1.74 | 4% |
| 500 - 990 | €0.119 | €1.19 | 34% |
| 1000 - 2490 | €0.095 | €0.95 | 47% |
| 2500 + | €0.08 | €0.80 | 56% |
*price indicative
- RS Stock No.:
- 249-7017
- Distrelec Article No.:
- 304-40-480
- Mfr. Part No.:
- BAT64E6327HTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAT64 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAT64 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Length 2.9mm | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT64 Series Rectifier & Schottky Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT64E6327HTSA1
Features and Benefits:
• 250mA continuous forward current supports small-signal rectification needs
• 40V Peak reverse rating protects against moderate transient voltages
• 5ns recovery time enables high-speed switching performance
• 600mA surge capacity manages short-duration current transients
• 2μA reverse leakage maintains low standby losses at high temperature
Applications
• Ideal for high-speed diode steering in switching converters
• Used with automotive sensing circuits requiring temperature robustness
• Can be used for polarity protection on low-current interfaces
• Used for transient clamp functions in signal-conditioning paths
What temperature range can it reliably operate within?
How is it packaged for PCB assembly?
What is the expected behaviour under short surge events?
How does leakage behave in reverse bias?
Related links
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAT6402VH6327XTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3 BAT6404E6433HTMA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
