DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- RS Stock No.:
- 254-8686
- Mfr. Part No.:
- FRS1ME
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€87.50
(exc. VAT)
€107.50
(inc. VAT)
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.035 | €87.50 |
*price indicative
- RS Stock No.:
- 254-8686
- Mfr. Part No.:
- FRS1ME
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | FRS1ME | |
| Rectifier Type | Fast Recovery | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series FRS1ME | ||
Rectifier Type Fast Recovery | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 3.9mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.
For surface mounted applications
Glass passivated chip
Halogen and antimony free
Related links
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 1000 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 1000 V Rectifier & Schottky Diode DO-219AA FUS1ME
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose TO-220AC
