DiodesZetex 1 kV Rectifier & Schottky Diode DO-219AA FUS1ME

Subtotal (1 reel of 10000 units)*

€430.00

(exc. VAT)

€530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.043€430.00

*price indicative

RS Stock No.:
254-8692
Mfr. Part No.:
FUS1ME
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-219AA

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

FUS1ME

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.2mm

Height

2mm

Length

3.9mm

Automotive Standard

AEC-Q101

The DiodeZetex fast recovery rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.

For surface mounted applications

Glass passivated chip

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy