ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM30BTFTR
- RS Stock No.:
- 264-3795
- Mfr. Part No.:
- RBR3LAM30BTFTR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€558.00
(exc. VAT)
€687.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.186 | €558.00 |
*price indicative
- RS Stock No.:
- 264-3795
- Mfr. Part No.:
- RBR3LAM30BTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RBR3LAM30BTF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.53V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.05mm | |
| Length | 2.7mm | |
| Standards/Approvals | RoHS | |
| Height | 4.84mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RBR3LAM30BTF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.53V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Maximum Operating Temperature 150°C | ||
Width 1.05mm | ||
Length 2.7mm | ||
Standards/Approvals RoHS | ||
Height 4.84mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.
Small power mold type
Low VF
Related links
- ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM30BTFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM30ATFTR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE RSX101VYM30FHTR
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
