onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA MURS220T3G
- RS Stock No.:
- 688-0537
- Mfr. Part No.:
- MURS220T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €7.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.06
(exc. VAT)
€3.77
(inc. VAT)
Temporarily out of stock
- 3,985 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.612 | €3.06 | - |
| 50 - 120 | €0.46 | €2.30 | €7.60 |
| 125 - 245 | €0.44 | €2.20 | €21.50 |
| 250 - 495 | €0.418 | €2.09 | €48.50 |
| 500 + | €0.372 | €1.86 | €120.00 |
*price indicative
- RS Stock No.:
- 688-0537
- Mfr. Part No.:
- MURS220T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Height | 2.13mm | |
| Length | 4.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Height 2.13mm | ||
Length 4.32mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA MURS220T3G
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AA STTH2R02U
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS160T3G
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS260T3G
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AB MURS320T3G
