Vishay 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD RGP30GHE3/73
- RS Stock No.:
- 812-9174
- Mfr. Part No.:
- RGP30GHE3/73
- Manufacturer:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-9174
- Mfr. Part No.:
- RGP30GHE3/73
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 150ns | |
| Diameter | 5.3mm | |
| Peak Non-Repetitive Forward Surge Current | 125A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 150ns | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 125A | ||
- COO (Country of Origin):
- TW
Related links
- Fairchild 400V 3A 2-Pin DO-201AD 1N5404
- Taiwan Semi 400V 3A 2-Pin DO-214AB HS3G R7
- Taiwan Semi 400V 3A 2-Pin DO-214AA HS3GB R5
- Bourns 400V 3A 2-Pin DO-214AA CD214B-FS3G
- Fairchild 600V 3A 2-Pin DO-201AD 1N5406
- Taiwan Semi 600V 3A 2-Pin DO-201AD BY253 R0
- HY Electronic Corp 300V 3A 2-Pin DO-27 UF5403
- HY Electronic Corp 700V 3A 2-Pin DO-27 UF5407
