Leatherman 203.2mm Stainless Steel Multi-Purpose Composite Material Shears Black, Orange
- RS Stock No.:
- 267-4878
- Mfr. Part No.:
- 832170
- Manufacturer:
- Leatherman
Subtotal (1 unit)*
€102.54
(exc. VAT)
€126.12
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.54 |
*price indicative
- RS Stock No.:
- 267-4878
- Mfr. Part No.:
- 832170
- Manufacturer:
- Leatherman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Composite Material Shears | |
| Blade Material | Stainless Steel | |
| Overall Length | 203.2mm | |
| Handle Material | Ceramic | |
| Cut Length | 48mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Multi-Purpose | |
| Handle Colour | Black, Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Composite Material Shears | ||
Blade Material Stainless Steel | ||
Overall Length 203.2mm | ||
Handle Material Ceramic | ||
Cut Length 48mm | ||
Adjustable Pivot Yes | ||
Scissor Type Multi-Purpose | ||
Handle Colour Black, Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
LEATHERMAN RAPTOR RESCUE
The Leatherman foldable stainless steel shears with an oxygen tank wrench, strap and ring cutters and a carbide glass breaker. Holster included. Lanyard Hole is attach your tool safely and securely to a lanyard.
Made with 420HC stainless steel, glass filled nylon, carbide
Related links
- Facom 245mm Chrome Molybdenum Steel Multi-Purpose Scissors Composite Material Shears Black, Red
- William Whiteley & Sons 250mm High Carbon Steel General Purpose Composite Material Shears Black
- BETA 185mm Stainless Steel Multi-Purpose Scissor Black, Orange
- Crescent 215.9mm Stainless Steel Multi-Purpose Scissor
- MARTOR 218mm Stainless Steel Multi-Purpose Scissor
- Unilite 205mm Stainless Steel Multi-Purpose Scissor
- ideal-tek 190mm Stainless Steel Multi-Purpose Scissor Black, Blue
- Crescent 254mm Steel Multi-Purpose Scissor
