Facom 255mm Multi-Purpose Scissors Scissor
- RS Stock No.:
- 236-0615
- Mfr. Part No.:
- 841A.9PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€45.14
(exc. VAT)
€55.52
(inc. VAT)
In Stock
- Plus 547 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.14 |
*price indicative
- RS Stock No.:
- 236-0615
- Mfr. Part No.:
- 841A.9PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Scissor | |
| Overall Length | 255mm | |
| Handle Material | Bi-Material | |
| Scissor Type | Multi-Purpose Scissors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Scissor | ||
Overall Length 255mm | ||
Handle Material Bi-Material | ||
Scissor Type Multi-Purpose Scissors | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this Multi-purpose scissors. It is designed for multiple uses, being highly versatile and provides maximum comfort. It has an exclusive Facom ergonomic grip for right-handers for better comfort. It is ideal for cutting thick cardboard, alu
Stainless steel blades: precision and better durability of the cutting edge
Bi-material grips, burnished blades
Related links
- Crescent 190.5mm Steel Multi-Purpose Scissor
- Crescent 279.4mm Steel Multi-Purpose Scissor
- Crescent 254mm Steel Multi-Purpose Scissor
- MARTOR 218mm Stainless Steel Multi-Purpose Scissor
- Crescent 215.9mm Stainless Steel Multi-Purpose Scissor
- SAM 210mm Chrome Steel Multi-Purpose Scissor
- Unilite 205mm Stainless Steel Multi-Purpose Scissor
- Facom 255mm Stainless Steel Electricians Scissor Red, Black
