ideal-tek 170 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 280-5649
- Mfr. Part No.:
- 335MT-65.GB.H.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€14.29
(exc. VAT)
€17.58
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.29 |
*price indicative
- RS Stock No.:
- 280-5649
- Mfr. Part No.:
- 335MT-65.GB.H.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Handle Style | Ergonomic | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 170mm | |
| Cut Length | 69mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Handle Style Ergonomic | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 170mm | ||
Cut Length 69mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ideal-tek SmartCut scissors with pointed blades, ideal for precision work. The micro serrated blade allows non-slip cutting. The Polypropylene or Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning.
Blades are hardened to 55HRC hardness
Sandpaper coating
Related links
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 140 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 170 mm ESD Tweezers
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 180mm Stainless Steel General Purpose Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
- ideal-tek 250mm Stainless Steel General Purpose Scissor Black
