ideal-tek 140 mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

€13.09

(exc. VAT)

€16.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.09

*price indicative

RS Stock No.:
280-5648
Mfr. Part No.:
335MT-55.GB.H.IT
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Scissor

Handle Style

Ergonomic

Blade Material

Stainless Steel

Overall Length

140mm

Cut Length

53mm

Adjustable Pivot

No

Scissor Type

General Purpose

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ideal-tek SmartCut scissors with pointed blades, ideal for precision work. The micro serrated blade allows non-slip cutting. The Polypropylene or Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning.

Blades are hardened to 55HRC hardness

Sandpaper coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy