CK 105 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 275-5153
- Distrelec Article No.:
- 180-48-006
- Mfr. Part No.:
- C8417
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.82
(exc. VAT)
€17.00
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.82 |
*price indicative
- RS Stock No.:
- 275-5153
- Distrelec Article No.:
- 180-48-006
- Mfr. Part No.:
- C8417
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 105mm | |
| Handle Material | Ergonomic | |
| Cut Length | 105mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 105mm | ||
Handle Material Ergonomic | ||
Cut Length 105mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK embroidery scissor made from stainless steel and polished.
Ergonomic handles
Related links
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- CK 160 mm Stainless Steel General Purpose Scissor
- Leitz 200 mm Stainless Steel General Purpose Scissor
- RS PRO 220 mm Stainless Steel General Purpose Scissor
- ideal-tek 170 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- Esselte 185 mm Stainless Steel General Purpose Scissor
- MARTOR 218 mm Stainless Steel General Purpose Scissor
